The LP8340CLD-ADJ/NOPB is a 6-terminal adjustable linear voltage regulator with a maximum output current of 1A. It operates over a temperature range of 0°C to 125°C. The device is packaged in a 6-pin HVSON package. The LP8340CLD-ADJ/NOPB is compliant with the AEC-Q100 standard.
Texas Instruments LP8340CLD-ADJ/NOPB technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N6 |
| Width | 2.92 |
| Length | 3.29 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 9 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.54 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.