ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, DSO6, ROHS COMPLIANT, LLP-6
Texas Instruments LP8340CLDX-ADJ/NOPB technical specifications.
| Dropout Voltage | 540mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.