
The LP8340IDT-1.8/NOPB is a single positive fixed output linear voltage regulator with a dropout voltage of 680mV. It operates from a maximum input voltage of 10V and can supply up to 1A of current. The device is suitable for use in applications with operating temperatures ranging from -40°C to 125°C. The LP8340IDT-1.8/NOPB is packaged in a TO-252-3 surface mount package and is RoHS compliant.
Texas Instruments LP8340IDT-1.8/NOPB technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 680mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
