
IC REG LINEAR 1.8V 1A TO252-3
Texas Instruments LP8340IDTX-1.8 technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
