The LP8340IDTX-3.3 is a 3.3V linear voltage regulator with a maximum output current of 1A. It has a TO-252 package and operates over a temperature range of -40°C to 125°C. The input voltage range is 2.7V to 10V, and the output voltage is regulated to 3.201V to 3.399V. The dropout voltage is maximally 1V.
Texas Instruments LP8340IDTX-3.3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.58 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.