
The LP8340ILD-ADJ/NOPB is a single positive adjustable linear voltage regulator with a maximum output voltage of 9.3V and a minimum output voltage of 1.25V. It has a maximum output current of 1A and a maximum supply current of 170uA. The device operates over a temperature range of -40°C to 125°C and is packaged in a tape and reel format. The LP8340ILD-ADJ/NOPB is RoHS compliant and lead free.
Texas Instruments LP8340ILD-ADJ/NOPB technical specifications.
| Dropout Voltage | 540mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.3V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.