1.0A CMOS linear voltage regulator with adjustable output voltage, featuring a low quiescent current of 100uA and a maximum supply current of 170uA. This positive output regulator offers a wide input voltage range from 2.7V to 10V and an adjustable output voltage from 1.25V to 9.3V with 1.5% accuracy. Designed for surface mount applications, it operates across a temperature range of -40°C to 125°C and provides a Power Supply Rejection Ratio (PSRR) of 55dB. Packaged in a 6-WSON format, this component is supplied on tape and reel.
Texas Instruments LP8340ILDX-ADJ technical specifications.
| Accuracy | 1.5% |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 9.3V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1.269V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.