The LP8345CDT-2.5/NOPB is a linear voltage regulator with an output voltage of 2.5V and a maximum output current of 500mA. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-252-3 surface mount package. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Texas Instruments LP8345CDT-2.5/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 335mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
