
IC REG LINEAR 3.3V 500MA TO252-3
Texas Instruments LP8345CDT-3.3/NOPB technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 270mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
