
The LP8345CDTX-1.8/NOPB is a single linear voltage regulator with an output current of 500mA and output voltage of 1.8V. It is packaged in a TO-252-3 surface mount package and is RoHS compliant. The device operates over a temperature range of -0°C to 125°C and is suitable for use in lead-free applications.
Texas Instruments LP8345CDTX-1.8/NOPB technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
