The LP8345CDTX-2.5/NOPB is a single positive linear voltage regulator with an output voltage of 2.5V and a maximum output current of 500mA. It is packaged in a TO-252-3 lead-free package and is suitable for surface mount applications. The device has a dropout voltage of 335mV and a power supply rejection ratio of 55dB. It operates over a temperature range of 0°C to 125°C and is RoHS compliant.
Texas Instruments LP8345CDTX-2.5/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 335mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
