IC REG LIN POS ADJ 500MA 6WSON
Texas Instruments LP8345CLD-ADJ/NOPB technical specifications.
| Dropout Voltage | 270mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 1.25V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
