
WLED driver IC for medium-sized LCD backlights, featuring SMBus/I²C control and PWM dimming. Operates from 5.5V to 22V input, delivering up to 60mA output current per channel across 7 channels. Supports an output voltage of 40V and an operating frequency range of 625 kHz to 1.25 MHz. Packaged in a 24-WQFN surface mount with dimensions of 4mm x 4mm x 0.8mm, suitable for operation between -30°C and 85°C.
Sign in to ask questions about the Texas Instruments LP8543SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8543SQE/NOPB technical specifications.
| Dimming | PWM |
| Features | I²C |
| Frequency | 1.25MHz |
| Height | 0.8mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 4mm |
| Low Level Output Current | 3mA |
| Max Input Voltage | 22V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Number of Outputs | 7 |
| Number of Segments | 70 |
| Operating Frequency | 625 kHz to 1.25 MHz |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Voltage | 40V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8543SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
