
The LP8550TLX/NOPB is a 6-channel boost driver from Texas Instruments. It operates over a temperature range of -30°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 22V and a minimum supply voltage of 2.7V. It features a quiescent current of 4mA and an output current per channel of 50mA. The LP8550TLX/NOPB is available in a VFBGA package with a quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP8550TLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8550TLX/NOPB technical specifications.
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Output Current per Channel | 50mA |
| Output Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8550TLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.