
The LP8553TLE/NOPB is a 4-channel boost driver IC from Texas Instruments, designed for surface-mount applications. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The device features a maximum supply voltage of 22V and a maximum supply current of 6.7mA. It is suitable for use in PWM dimming applications and is available in a VFBGA package with 250 units per reel.
Sign in to ask questions about the Texas Instruments LP8553TLE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8553TLE/NOPB technical specifications.
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 6.7mA |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current per Channel | 450mA |
| Output Voltage | 40V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8553TLE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.