
The LP8556SQ-EVM/NOPB is a 6-channel boost LED driver module from Texas Instruments. It operates within a maximum input voltage of 20V and a minimum input voltage of 2.7V. The module features six outputs with a maximum output current of 50mA per channel. The output voltage is 43V. The LP8556SQ-EVM/NOPB is packaged in a single module and is lead-free. It is not compliant with Reach SVHC regulations. The module is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 6 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 43V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |