Texas Instruments LP8556TM-EVM/NOPB technical specifications.
| Package/Case | Module |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 50mA |
| Output Voltage | 43V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8556TM-EVM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.