The LP8557 is a high-efficiency LED driver featuring an integrated DC-DC inductive boost converter and six high-precision current sinks. It is designed for tablet LCD backlight applications, supporting a input voltage range of 2.7 V to 5.5 V for single-cell Li-Ion battery use. The device includes adaptive boost voltage control to minimize power consumption and features a proprietary hybrid PWM plus current dimming mode for higher optical efficiency.
Sign in to ask questions about the Texas Instruments LP8557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8557 technical specifications.
| Number of Channels | 6 |
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.5V |
| Output Voltage (Max) | 28V |
| LED Current per Channel | 25mA |
| Switching Frequency (Max) | 1000kHz |
| Peak Efficiency | 93% |
| Operating Temperature Range | -30 to 85°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Texas Instruments LP8557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.