
High-efficiency LED backlight driver featuring a 1 MHz operating frequency and adjustable output voltage up to 28V. This surface mount integrated circuit supports 6 channels, each capable of delivering 25mA output current, with a total output current of 160mA. Designed for tablets, it operates from a 2.7V to 5.5V input voltage range, with a nominal input of 3.8V, and offers PWM dimming. The device functions across a wide temperature range of -30°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LP8557AYFQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8557AYFQT technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 7V |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.8V |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Operating Frequency | 1 MHz |
| Output Current | 160mA |
| Output Current per Channel | 25mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8557AYFQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.