The LP8725TLX-A/NOPB is a 9-channel power management IC from Texas Instruments. It is packaged in a BGA and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. The LP8725 is a member of the LP8725 series of power management ICs.
Texas Instruments LP8725TLX-A/NOPB technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 9 |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LP8725 |
| RoHS | Compliant |
No datasheet is available for this part.
