The LP8725TLX-D/NOPB is a 9-channel power management IC from Texas Instruments, designed for surface-mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is packaged in a Tape and Reel format with 3000 units per package. It features a lead-free construction and is suitable for use in a variety of electronic systems.
Sign in to ask questions about the Texas Instruments LP8725TLX-D/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8725TLX-D/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 9 |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP8725 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8725TLX-D/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.