
The LP8725TLX/NOPB is a 9-channel power management IC from Texas Instruments. It operates over a temperature range of -40 to 85°C and is compliant with RoHS regulations. This device is packaged in tape and reel quantities of 3000 units. It is designed for use in lead-free applications.
Texas Instruments LP8725TLX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 9 |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LP8725 |
| RoHS | Compliant |
No datasheet is available for this part.