
USB Switch ICs Micro - Mini USB IF Intg 28V Linear Chgr
Texas Instruments LP8727TMX-B/NOPB technical specifications.
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3.5V |
| Number of Channels | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LP8727 |
| RoHS | Compliant |
No datasheet is available for this part.
