
Automotive-grade DC-DC converter, buck topology, featuring four positive, fixed outputs. Delivers up to 1A per output with a maximum efficiency of 94%. Operates from a 4.5V to 5.5V input range, with output voltages including 3.3V and 1.25V. Includes synchronous rectification and a low quiescent current of 1µA. Surface mountable in a WQFN-28 package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.25V |
| RoHS | Compliant |