Dual high-current step-down DC/DC & dual linear reg with I<sup>2</sup>C interface 25-DSBGA -40 to 125
Texas Instruments LP8731QYZRRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B25 |
| Width | 2.4905 |
| Length | 2.4905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP8731QYZRRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.