Automotive 10-A, 4-phase, single output buck converter with integrated switches 26-VQFN-HR -40 to 125
Texas Instruments LP87521ERNFTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N26 |
| Width | 4 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP87521ERNFTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.