LP8860-Q1 4-Channel LED Driver Evaluation Module
Texas Instruments LP8860-Q1EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Number of Outputs | 4 |
| Operating Supply Voltage | 48V |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.