
Automotive 4-channel LED driver featuring PWM dimming and a 2.2MHz operating frequency. This surface mount integrated circuit offers up to 150mA output current per channel with a maximum output voltage of 40V. Designed for automotive applications, it operates from a 3V to 5.5V input voltage range and supports a maximum supply voltage of 48V. The component is housed in a 7.2mm x 7.2mm x 1.45mm HLQFP package, is RoHS compliant, and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LP8860AQVFPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8860AQVFPRQ1 technical specifications.
| Package/Case | HLQFP |
| Dimming | PWM |
| Frequency | 2.2MHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 16V |
| Max Supply Current | 15mA |
| Max Supply Voltage | 48V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.3V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Frequency | 10 MHz |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Output Voltage | 48V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Topology | Boost |
| Weight | 0.0063oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8860AQVFPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
