The LP8860JQVFPRQ1 is an automotive-grade quad LED display driver from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is available in a 32-pin HLQFP package. The device is designed to work with a supply voltage between 3V and 5.5V, with a nominal voltage of 3.3V. It meets the AEC-Q100 screening level and is suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments LP8860JQVFPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8860JQVFPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP8860JQVFPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.