The LP8861-Q1 is an automotive high-efficiency, low-EMI LED driver with an integrated boost/SEPIC converter. It features four high-precision current sinks capable of providing up to 100 mA per channel with a 10,000:1 dimming ratio at 100 Hz. The device includes adaptive output voltage control to minimize power consumption and supports spread spectrum switching and external synchronization to improve EMI performance in automotive environments.
Sign in to ask questions about the Texas Instruments LP8861-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8861-Q1 technical specifications.
| Number of Channels | 4count |
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 40V |
| Output Current (Max per channel) | 100mA |
| Output Voltage (Max) | 45V |
| Switching Frequency | 300 to 2200kHz |
| Operating Temperature Range | -40 to 125°C |
| Dimming Ratio | 10000:1ratio |
| Automotive Qualification | AEC-Q100 |
| Temperature Grade | Grade 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8861-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.