The LP8863-Q1 is an automotive high-efficiency LED driver with a boost controller and six high-precision current sinks. It supports phase shifting that is automatically adjusted based on the number of channels in use. The device features integrated PWM and I2C/SPI control interfaces, supporting hybrid dimming and spread spectrum for reduced EMI. It includes protection features such as LED open/short detection and thermal shutdown.
Sign in to ask questions about the Texas Instruments LP8863-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8863-Q1 technical specifications.
| Number of Channels | 6 |
| Input Voltage (Min) | 3V |
| Input Voltage (Max) | 48V |
| Output Current (Max per channel) | 150mA |
| Switching Frequency (Max) | 2200kHz |
| Operating Temperature Range | -40 to 125°C |
| Topology | Boost, SEPIC |
| Automotive Grade | AEC-Q100 Qualified |
| Temperature Grade | Grade 1 |
Download the complete datasheet for Texas Instruments LP8863-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.