The LP8864-Q1 is an automotive high-efficiency LED driver with integrated boost controller. It features four high-precision current sinks supporting up to 200mA DC current per channel with 1% typical current matching. The device includes adaptive output voltage control based on LED headroom to minimize power consumption and supports 16-bit LED dimming resolution via I2C or PWM input. It is designed to avoid AM radio band interference with an adjustable switching frequency from 100kHz to 2.2MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP8864-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 4Channels |
| Maximum Input Voltage | 48V |
| Minimum Input Voltage | 3V |
| Maximum Output Current per Channel | 200mA |
| Switching Frequency | 100 to 2200kHz |
| Dimming Ratio | 32000:1Ratio |
| Operating Temperature (TA) | -40 to 125°C |
| Automotive Qualification | AEC-Q100 Qualified |
| RoHS | Compliant |
| Esd Hbm | Level 2 |
| Esd Cdm | Level C4B |
Download the complete datasheet for Texas Instruments LP8864-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.