The LP8864S-Q1 is an automotive-grade high-efficiency LED driver with a boost controller. It features four high-precision current sinks that can support up to 150 mA per channel. The device supports boost or SEPIC topologies and includes an I2C interface for flexible configuration of PWM dimming, phase shifting, and diagnostic features. It is designed to operate from a vehicle battery with an input voltage range of 3 V to 48 V and includes comprehensive fault detection for LED open, short to ground, and shorted LED strings.
Sign in to ask questions about the Texas Instruments LP8864S-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8864S-Q1 technical specifications.
| Number of channels | 4count |
| Vin (min) | 3V |
| Vin (max) | 48V |
| Vout (max) | 48V |
| Iout (max) per channel | 150mA |
| Switching frequency (max) | 2200kHz |
| Operating temperature range | -40 to 125°C |
| Topology | Boost, SEPIC |
| Automotive Qualification | AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8864S-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.