The LP8865V-Q1 is a high-performance, non-synchronous multi-topology LED driver designed for automotive applications. It integrates a 2.6A, 150mΩ low-side NMOS switch and supports buck, buck-boost, and boost topologies. The device operates over a wide input voltage range from 4.5V to 65V and features a configurable switching frequency from 100kHz to 2.2MHz with optional spread spectrum for EMI reduction. It supports analog, PWM, hybrid, and flexible dimming options and includes extensive protection features such as LED open/short detection and thermal foldback.
Sign in to ask questions about the Texas Instruments LP8865V-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8865V-Q1 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Current (Max) | 2A |
| Integrated MOSFET Current Limit | 2.6A |
| Switching Frequency (Max) | 2200kHz |
| Switching Frequency (Min) | 100kHz |
| Number of Channels | 1count |
| Operating Temperature Range | -40 to 125°C |
| RDS(on) Integrated FET | 150mΩ |
| Automotive Qualification | AEC-Q100 Qualified |
| RoHS | Compliant |
| REACH | Compliant |
| Temperature Grade | Grade 1 |
Download the complete datasheet for Texas Instruments LP8865V-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.