The LP8865-Q1 family is a non-synchronous multi-topology LED driver solution with a 4.5V to 65V wide input range. It integrates a low-side NMOS switch (typical 2.6A, 150mΩ) and supports boost, buck, and buck-boost topologies. The X-version features fast PWM dimming with 150ns pulse width support and integrated spread spectrum for improved EMI performance. It is AEC-Q100 qualified for automotive applications including infotainment, instrument clusters, and lighting.
Texas Instruments LP8865X-Q1 technical specifications.
| Number of channels | 1count |
| Topology | Boost, Buck, Buck-Boost |
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Current (Max) | 2A |
| Switching Frequency (Max) | 2200kHz |
| RDS(on) Typical | 150mΩ |
| Operating Temperature Range | -40 to 125°C |
| Automotive Qualification | AEC-Q100 Qualified |
| Temperature Grade | Grade 1 |
No datasheet is available for this part.