The LP8865-Q1 family is a non-synchronous multi-topology LED driver with a wide input range of 4.5V to 65V. It integrates a low-side NMOS switch to drive LEDs with high power density and efficiency. The device supports buck, buck-boost, and boost topologies, features configurable switching frequency from 100kHz to 2.2MHz, and provides high-precision dimming including analog, PWM, hybrid, and flexible dimming options. It is designed for automotive applications with AEC-Q100 Qualification.
Sign in to ask questions about the Texas Instruments LP8865Y-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8865Y-Q1 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Voltage (Max) | 63V |
| Output Current (Max) | 2A |
| Switching Frequency (Max) | 2200kHz |
| Integrated MOSFET Resistance | 150mΩ |
| Operating Temperature (TA) | -40 to 125°C |
| Topology | Boost, Buck, Buck-Boost |
| Automotive Qualification | AEC-Q100 Qualified Grade 1 |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments LP8865Y-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.