The LP8865Z-Q1 is a member of the LP886x-Q1 automotive multi-topology LED driver family. It is a non-synchronous device with a wide input range of 4.5V to 65V, integrating a 2.6A, 150mΩ low-side NMOS power switch. The device supports buck, buck-boost, and boost topologies and features Inductive Fast Dimming (IFD) with a 256:1 analog dimming ratio and 150ns PWM pulse width. It includes spread spectrum for EMI reduction and comprehensive protection features like LED open/short detection and thermal foldback.
Sign in to ask questions about the Texas Instruments LP8865Z-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8865Z-Q1 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Current (Max) | 2A |
| Switching Frequency | 100 to 2200kHz |
| Integrated MOSFET Current Limit | 2.6A |
| Operating Temperature (Tj) | -40 to 125°C |
| Number of Channels | 1 |
| Automotive | AEC-Q100 Qualified |
| RoHS | Compliant |
| REACH | Compliant |
| Temperature Grade | Grade 1 |
Download the complete datasheet for Texas Instruments LP8865Z-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.