The LP8866-Q1 is an automotive high-efficiency LED driver with an integrated boost controller. It features six high-precision current sinks that support up to 200 mA per channel and phase shifting that automatically adjusts based on the number of channels in use. The device includes adaptive output voltage control to minimize power consumption by adjusting the boost voltage to the lowest sufficient level. It supports PWM and I2C dimming with up to 16-bit resolution and is designed to avoid AM radio interference with a wide adjustable switching frequency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP8866-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 6count |
| Output Current Per Channel | 200mA |
| Input Voltage (Min) | 3V |
| Input Voltage (Max) | 48V |
| Output Voltage (Max) | 48V |
| Switching Frequency | 100 to 2200kHz |
| Dimming Ratio | 32000:1ratio |
| Operating Temperature Range | -40 to 125°C |
| Automotive Qualification | AEC-Q100 |
| RoHS | Compliant |
| Esd Classification Cdm | C4B |
| Esd Classification Hbm | Level 2 |
Download the complete datasheet for Texas Instruments LP8866-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.