The LP8866S-Q1 is a high-efficiency automotive LED driver featuring a boost controller and six high-precision current sinks. It supports up to 150 mA per channel with 1% typical current matching and offers a dimming ratio of 32,000:1 at 152Hz. The device includes adaptive output voltage control based on LED current sink headroom to minimize power consumption and supports hybrid PWM and analog dimming to reduce EMI and extend LED lifetime.
Sign in to ask questions about the Texas Instruments LP8866S-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8866S-Q1 technical specifications.
| Number of Channels | 6count |
| Max Output Current per Channel | 150mA |
| Input Voltage (Min) | 3V |
| Input Voltage (Max) | 48V |
| Output Voltage (Max) | 48V |
| Switching Frequency | 100 to 2200kHz |
| Dimming Resolution | 16bit |
| Operating Temperature Range | -40 to 125°C |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Yes |
| REACH | Yes |
| Esd Hbm | Level 2 |
| Esd Cdm | Level C4B |
Download the complete datasheet for Texas Instruments LP8866S-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.