The LP8867-Q1 is an automotive high-efficiency LED driver with an integrated boost or SEPIC DC/DC converter. It features four high-precision current sinks that can be combined for higher current capability. The device includes adaptive output voltage control to minimize power consumption by adjusting the voltage based on LED forward voltages. It is designed with spread spectrum and external synchronization to reduce EMI, and includes a power-line FET control for battery bus protection.
Texas Instruments LP8867-Q1 technical specifications.
| Number of channels | 4count |
| Vin (min) | 4.5V |
| Vin (max) | 40V |
| Vout (max) | 45V |
| Output current per channel | 120mA |
| Switching frequency (max) | 2200kHz |
| Dimming Ratio | 10000:1 at 100 Hzratio |
| Operating temperature range | -40 to 125°C |
| Integrated Switch FET | 3.3A |
| Automotive Qualification | AEC-Q100 |
| Safety Category | Functional Safety-Capable |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments LP8867-Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.