The LP8867C-Q1 is an automotive highly-integrated, low-EMI LED driver with an integrated DC-DC converter supporting both boost and SEPIC mode operation. It features four high-precision current sinks that can be combined for higher current capability. The device includes adaptive output voltage control based on LED forward voltages to minimize power consumption and supports spread spectrum and external synchronization for EMI reduction.
Sign in to ask questions about the Texas Instruments LP8867C-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8867C-Q1 technical specifications.
| Number of Channels | 4 |
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 40V |
| Output Voltage (Max) | 45V |
| Output Current per Channel | 120mA |
| Switching Frequency (Max) | 2200kHz |
| Dimming Ratio | 10000:1 at 100 Hz |
| Operating Temperature (TA) | -40 to 125°C |
| Integrated Switch FET Current | 3.3A |
| Aec-q100 | Qualified for automotive applications, Grade 1 |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LP8867C-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.