The LP8868V-Q1 is a highly integrated, non-synchronous multi-topology LED driver designed for automotive applications. It features an integrated 5.2A, 150mΩ low-side NMOS switch and supports buck, buck-boost, and boost topologies. The device operates over a wide input voltage range of 4.5V to 65V and supports four dimming options: analog, PWM, hybrid, and flexible dimming with a 256:1 analog dimming ratio and 150ns fast PWM pulse width. It includes spread spectrum for EMI reduction and extensive protection features such as LED open/short protection, cycle-by-cycle current limit, and thermal foldback.
Sign in to ask questions about the Texas Instruments LP8868V-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8868V-Q1 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Current (Max) | 4A |
| Switching Frequency | 100 to 2200kHz |
| Integrated MOSFET Current Limit | 5.2A |
| RDS(on) | 150mΩ |
| Operating Temperature (Tj) | -40 to 150°C |
| Number of Channels | 1 |
| Automotive Qualification | AEC-Q100 Qualified |
| Temperature Grade | Grade 1 (-40°C to +125°C TA) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8868V-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.