The LP8868W-Q1 is an AEC-Q100 qualified non-synchronous multi-topology LED driver with an integrated 5.2-A, 150-mΩ MOSFET. It operates from a wide input voltage range of 4.5 V to 65 V and supports buck, boost, and buck-boost topologies. The device features multiple dimming options including analog, PWM, hybrid, and flexible dimming with an inductive fast dimming (IFD) capability for high accuracy. It includes comprehensive protection features such as LED open/short protection, cycle-by-cycle current limit, and configurable thermal foldback.
Sign in to ask questions about the Texas Instruments LP8868W-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8868W-Q1 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Current (Buck Mode) | 4A |
| Integrated MOSFET Current Limit | 5.2A |
| Switching Frequency | 0.1 to 2.2MHz |
| MOSFET RDS(on) | 150mΩ |
| Operating Temperature (Ta) | -40 to 125°C |
| Dimming Ratio (Analog) | 256:1ratio |
| Automotive Qualification | AEC-Q100 Qualified Grade 1 |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating | Level-1-260C-UNLIM |
Download the complete datasheet for Texas Instruments LP8868W-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.