The LP8868-Q1 is a non-synchronous multi-topology LED driver with an integrated 5.2-A, 150-mΩ MOSFET and a wide input voltage range of 4.5 V to 65 V. It supports buck, boost, and buck-boost topologies and features inductive fast dimming (IFD) for high-precision PWM and analog dimming. The device is designed for automotive applications, featuring spread spectrum for reduced EMI and a configurable switching frequency from 100 kHz to 2.2 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP8868X-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Current (Max) | 4A |
| Internal Switch Current Limit | 5.2A |
| Switching Frequency | 0.1 to 2.2MHz |
| MOSFET RDS(on) | 150mΩ |
| Operating Temperature (TA) | -40 to 125°C |
| Analog Dimming Ratio | 256:1ratio |
| Automotive Qualification | AEC-Q100 Qualified |
| Temperature Grade | Grade 1 |
Download the complete datasheet for Texas Instruments LP8868X-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.