The LP8869-Q1 is an automotive highly-integrated, low-EMI LED driver with a DC-DC converter supporting both boost and SEPIC mode operation. It features three high-precision current sinks that can be combined for higher current capability. The device includes a PWM input for brightness control, an integrated LDO for internal circuitry, and extensive fault detection including LED open and shorted detection.
Sign in to ask questions about the Texas Instruments LP8869-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8869-Q1 technical specifications.
| Number of Channels | 3 |
| Vin (Min) | 4.5V |
| Vin (Max) | 40V |
| Vout (Max) | 45V |
| Iout (Max) per Channel | 120mA |
| Total Iout (Max) | 0.36A |
| Switching Frequency (Max) | 2200kHz |
| Operating Temperature Range | -40 to 125°C |
| Topology | Boost, SEPIC |
| Automotive Grade | AEC-Q100 Qualified |
| Temperature Grade | Grade 1 |
| Functional Safety | Functional Safety-Capable |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8869-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.