The LP8869CQPWPRQ1 is an automotive LED display driver from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 12V. The device is available in a 20-pin HTSSOP package and meets the AEC-Q100 automotive standard. It is designed for use in automotive applications and has a maximum frequency of 0.02 MHz.
Texas Instruments LP8869CQPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 45 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.02 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP8869CQPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.