The LP8873-Q1 is an automotive high-efficiency, low-EMI LED driver with an integrated DC-DC power switch supporting boost and SEPIC topologies. It features four high-precision current sinks with up to 150mA per channel, supporting PWM phase shifting, hybrid dimming, and 12-bit analog dimming. The device includes adaptive output voltage control based on LED headroom to minimize power consumption and offers extensive fault detection including LED open/short and thermal protection.
Sign in to ask questions about the Texas Instruments LP8873-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8873-Q1 technical specifications.
| Number of Channels | 4 |
| Input Voltage (Min) | 3V |
| Input Voltage (Max) | 48V |
| Output Current (Max per channel) | 150mA |
| Output Voltage (Max) | 48V |
| Switching Frequency | 0.1 to 2.2MHz |
| Dimming Ratio | 32000:1 |
| Internal FET Rating | 5.4A |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8873-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.