200-mA, low-noise, high-accuracy, dual-channel low-dropout voltage regulator with enable 6-DSBGA
Sign in to ask questions about the Texas Instruments LP8900TLE-AAAH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8900TLE-AAAH/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 110mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP8900 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8900TLE-AAAH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.