The LP8900TLE-AAEC/NOPB is a 2-output linear voltage regulator IC from Texas Instruments. It operates from a minimum input voltage of 1.8V to a maximum of 5.5V and provides a fixed output voltage of 1.2V with a maximum output current of 200mA. The device is suitable for surface mount applications and has a maximum operating temperature range of -40°C to 125°C. The LP8900TLE-AAEC/NOPB is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments LP8900TLE-AAEC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8900TLE-AAEC/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 110mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP8900 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8900TLE-AAEC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
