The LP8900TLX-3333/NOPB is a dual linear voltage regulator with an output voltage of 2.8V and an output current of 200mA. It operates from an input voltage range of 1.8V to 5.5V and is suitable for surface mount applications. The device has a maximum operating temperature of 125°C and a quiescent current of 200uA. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Texas Instruments LP8900TLX-3333/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8900TLX-3333/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 110mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP8900 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8900TLX-3333/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
